WSL36372L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36372L000FEA

DigiKey Part Number
541-10092-2-ND - Tape & Reel (TR)
541-10092-1-ND - Cut Tape (CT)
541-10092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL36372L000FEA
Description
RES 0.002 OHM 1% 3W NONSTANDRD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL36372L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,347
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.70000$17.70
10$11.72400$117.24
25$10.11000$252.75
50$9.10000$455.00
100$8.23930$823.93
250$7.29728$1,824.32
500$6.70742$3,353.71
1,000$6.20642$6,206.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.52773$22,110.92
8,000$5.21462$41,716.96
12,000$5.05388$60,646.56
Manufacturers Standard Package