
WSL36371L000DEA | |
---|---|
DigiKey Part Number | 541-WSL36371L000DEATR-ND - Tape & Reel (TR) 541-WSL36371L000DEACT-ND - Cut Tape (CT) 541-WSL36371L000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36371L000DEA |
Description | RES 0.001 OHM 0.5% 3W 3637 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.53000 | $31.53 |
10 | $21.22500 | $212.25 |
25 | $18.43200 | $460.80 |
50 | $16.68480 | $834.24 |
100 | $15.19690 | $1,519.69 |
250 | $13.56884 | $3,392.21 |
500 | $12.55018 | $6,275.09 |
1,000 | $12.13569 | $12,135.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.91478 | $39,659.12 |