
WSL27265L000FEB | |
---|---|
DigiKey Part Number | 541-WSL27265L000FEBTR-ND - Tape & Reel (TR) 541-WSL27265L000FEBCT-ND - Cut Tape (CT) 541-WSL27265L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL27265L000FEB |
Description | RES 0.005 OHM 1% 3W 2726 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL27265L000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.27000 | $21.27 |
10 | $14.19700 | $141.97 |
25 | $12.27040 | $306.76 |
50 | $11.06360 | $553.18 |
100 | $10.03710 | $1,003.71 |
250 | $8.91188 | $2,227.97 |
500 | $8.20772 | $4,103.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.46805 | $6,468.05 |
2,000 | $6.17213 | $12,344.26 |