
WSL27261L000FEB | |
---|---|
DigiKey Part Number | WSLQ-.001TR-ND - Tape & Reel (TR) WSLQ-.001CT-ND - Cut Tape (CT) WSLQ-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL27261L000FEB |
Description | RES 0.001 OHM 1% 3W 2726 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL27261L000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.113" (2.88mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
10 | $14.32800 | $143.28 |
25 | $12.38200 | $309.55 |
50 | $11.16360 | $558.18 |
100 | $10.12830 | $1,012.83 |
250 | $8.99400 | $2,248.50 |
500 | $8.28424 | $4,142.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.83477 | $7,834.77 |
2,000 | $7.31231 | $14,624.62 |
3,000 | $7.04403 | $21,132.09 |
5,000 | $6.74052 | $33,702.60 |
7,000 | $6.55972 | $45,918.04 |
10,000 | $6.38305 | $63,830.50 |
12,000 | $6.29838 | $75,580.56 |