
WSL2512R4500FEA | |
|---|---|
DigiKey Part Number | 541-WSL2512R4500FEATR-ND - Tape & Reel (TR) 541-WSL2512R4500FEACT-ND - Cut Tape (CT) 541-WSL2512R4500FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R4500FEA |
Description | RES 0.45 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 450 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.86500 | $68.65 |
| 25 | $5.88000 | $147.00 |
| 50 | $5.26660 | $263.33 |
| 100 | $4.74300 | $474.30 |
| 250 | $4.16928 | $1,042.32 |
| 500 | $3.81034 | $1,905.17 |
| 1,000 | $3.50524 | $3,505.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.90254 | $7,805.08 |
| 4,000 | $3.64373 | $14,574.92 |
| 6,000 | $3.51084 | $21,065.04 |
| 10,000 | $3.36051 | $33,605.10 |
| 14,000 | $3.27092 | $45,792.88 |
| 20,000 | $3.18343 | $63,668.60 |

