
WSL2512R3900FEA | |
---|---|
DigiKey Part Number | 541-WSL2512R3900FEATR-ND - Tape & Reel (TR) 541-WSL2512R3900FEACT-ND - Cut Tape (CT) 541-WSL2512R3900FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R3900FEA |
Description | RES 0.39 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.75200 | $37.52 |
25 | $3.19560 | $79.89 |
50 | $2.84600 | $142.30 |
100 | $2.54950 | $254.95 |
250 | $2.22320 | $555.80 |
500 | $2.01892 | $1,009.46 |
1,000 | $1.84534 | $1,845.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.73187 | $3,463.74 |
4,000 | $1.60404 | $6,416.16 |
6,000 | $1.53840 | $9,230.40 |
10,000 | $1.46414 | $14,641.40 |
14,000 | $1.41989 | $19,878.46 |
20,000 | $1.37667 | $27,533.40 |
24,000 | $1.35594 | $32,542.56 |
48,000 | $1.28479 | $61,669.92 |
50,000 | $1.28095 | $64,047.50 |