300 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R3000FEA

DigiKey Part Number
WSLG-.30TR-ND - Tape & Reel (TR)
WSLG-.30CT-ND - Cut Tape (CT)
WSLG-.30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R3000FEA
Description
RES 0.3 OHM 1% 1W 2512
Customer Reference
Detailed Description
300 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R3000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
10$6.84000$68.40
25$5.86040$146.51
50$5.24700$262.35
100$4.72570$472.57
250$4.15384$1,038.46
500$3.79620$1,898.10
1,000$3.49216$3,492.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.99842$5,996.84
4,000$2.79237$11,169.48
6,000$2.68653$16,119.18
10,000$2.56681$25,668.10
14,000$2.49550$34,937.00
20,000$2.42582$48,516.40
Manufacturers Standard Package