
WSL2512R0800FEA | |
---|---|
DigiKey Part Number | WSLG-.08TR-ND - Tape & Reel (TR) WSLG-.08CT-ND - Cut Tape (CT) WSLG-.08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0800FEA |
Description | RES 0.08 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0800FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.56100 | $65.61 |
25 | $5.61640 | $140.41 |
50 | $5.02840 | $251.42 |
100 | $4.52590 | $452.59 |
250 | $3.97644 | $994.11 |
500 | $3.63254 | $1,816.27 |
1,000 | $3.34015 | $3,340.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.15356 | $6,307.12 |
4,000 | $2.93831 | $11,753.24 |
6,000 | $2.82777 | $16,966.62 |
10,000 | $2.70275 | $27,027.50 |
14,000 | $2.62824 | $36,795.36 |
20,000 | $2.55548 | $51,109.60 |
24,000 | $2.52057 | $60,493.68 |