
WSL2512R0750FTA | |
---|---|
DigiKey Part Number | 541-WSL2512R0750FTATR-ND - Tape & Reel (TR) 541-WSL2512R0750FTACT-ND - Cut Tape (CT) 541-WSL2512R0750FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0750FTA |
Description | RES 0.075 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0750FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.47000 | $18.47 |
10 | $12.27500 | $122.75 |
25 | $10.58880 | $264.72 |
50 | $9.53300 | $476.65 |
100 | $8.63550 | $863.55 |
250 | $7.65168 | $1,912.92 |
500 | $7.03618 | $3,518.09 |
1,000 | $6.51338 | $6,513.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.19056 | $12,381.12 |
4,000 | $5.80579 | $23,223.16 |
6,000 | $5.60822 | $33,649.32 |
10,000 | $5.38474 | $53,847.40 |
14,000 | $5.25159 | $73,522.26 |