WSLI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36373L000DEA

DigiKey Part Number
541-WSL36373L000DEATR-ND - Tape & Reel (TR)
541-WSL36373L000DEACT-ND - Cut Tape (CT)
541-WSL36373L000DEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL36373L000DEA
Description
RES 0.003 OHM 0.5% 3W 3637
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 mOhms ±0.5% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.53000$31.53
10$21.22500$212.25
25$18.43200$460.80
50$16.68480$834.24
100$15.19690$1,519.69
250$13.56884$3,392.21
500$12.55018$6,275.09
1,000$12.13569$12,135.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$10.53227$42,129.08
8,000$9.99172$79,933.76
Manufacturers Standard Package