
WSL2512R0600FEA | |
---|---|
DigiKey Part Number | WSLG-.06TR-ND - Tape & Reel (TR) WSLG-.06CT-ND - Cut Tape (CT) WSLG-.06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0600FEA |
Description | RES 0.06 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0600FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.62800 | $76.28 |
25 | $6.54600 | $163.65 |
50 | $5.86600 | $293.30 |
100 | $5.28950 | $528.95 |
250 | $4.65628 | $1,164.07 |
500 | $4.26036 | $2,130.18 |
1,000 | $3.92379 | $3,923.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.71055 | $7,421.10 |
4,000 | $3.46283 | $13,851.32 |
6,000 | $3.33560 | $20,013.60 |
10,000 | $3.19169 | $31,916.90 |
14,000 | $3.10595 | $43,483.30 |
20,000 | $3.02221 | $60,444.20 |
24,000 | $2.98204 | $71,568.96 |