WSL0603R0100DEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0500FEB

DigiKey Part Number
541-WSL2512R0500FEBTR-ND - Tape & Reel (TR)
541-WSL2512R0500FEBCT-ND - Cut Tape (CT)
541-WSL2512R0500FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0500FEB
Description
RES 0.05 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0500FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,941
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.78700$37.87
25$3.22680$80.67
50$2.87460$143.73
100$2.57410$257.41
250$2.24504$561.26
500$2.03890$1,019.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.90102$1,901.02
2,000$1.74926$3,498.52
3,000$1.67126$5,013.78
5,000$1.58305$7,915.25
7,000$1.53047$10,713.29
10,000$1.47911$14,791.10
12,000$1.45447$17,453.64
24,000$1.36992$32,878.08
25,000$1.36536$34,134.00
Manufacturers Standard Package