WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0120FEB

DigiKey Part Number
541-WSL2512R0120FEBTR-ND - Tape & Reel (TR)
541-WSL2512R0120FEBCT-ND - Cut Tape (CT)
541-WSL2512R0120FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0120FEB
Description
RES 0.012 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0120FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.94000$14.94
10$9.87800$98.78
25$8.50000$212.50
50$7.63620$381.81
100$6.90220$690.22
250$6.09780$1,524.45
500$5.59432$2,797.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.26998$5,269.98
2,000$4.89938$9,798.76
3,000$4.70906$14,127.18
5,000$4.49373$22,468.65
7,000$4.36545$30,558.15
10,000$4.24014$42,401.40
12,000$4.18004$50,160.48
Manufacturers Standard Package