
WSL2512R0100DEA18 | |
---|---|
DigiKey Part Number | 541-WSL2512R0100DEA18TR-ND - Tape & Reel (TR) 541-WSL2512R0100DEA18CT-ND - Cut Tape (CT) 541-WSL2512R0100DEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100DEA18 |
Description | RES 0.01 OHM 0.5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0100DEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.54000 | $25.54 |
10 | $17.07100 | $170.71 |
25 | $14.78640 | $369.66 |
50 | $13.35600 | $667.80 |
100 | $12.13830 | $1,213.83 |
250 | $10.80500 | $2,701.25 |
500 | $9.97062 | $4,985.31 |
1,000 | $9.39076 | $9,390.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.83327 | $17,666.54 |
4,000 | $8.31196 | $33,247.84 |
6,000 | $8.04422 | $48,265.32 |
10,000 | $7.74139 | $77,413.90 |