WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25129L000FEA18

DigiKey Part Number
WSLH-.009TR-ND - Tape & Reel (TR)
WSLH-.009CT-ND - Cut Tape (CT)
WSLH-.009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25129L000FEA18
Description
RES 0.009 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25129L000FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,578
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.71000$19.71
10$13.09700$130.97
25$11.30480$282.62
50$10.18500$509.25
100$9.23160$923.16
250$8.18768$2,046.92
500$7.53424$3,767.12
1,000$6.97910$6,979.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.63773$13,275.46
4,000$6.22926$24,917.04
6,000$6.01954$36,117.24
10,000$5.78232$57,823.20
14,000$5.64096$78,973.44
Manufacturers Standard Package