WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25125L000FTA18

DigiKey Part Number
541-WSL25125L000FTA18TR-ND - Tape & Reel (TR)
541-WSL25125L000FTA18CT-ND - Cut Tape (CT)
541-WSL25125L000FTA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25125L000FTA18
Description
RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25125L000FTA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.08000$34.08
10$23.01500$230.15
25$20.00520$500.13
50$18.12160$906.08
100$16.52050$1,652.05
250$14.76700$3,691.75
500$13.66984$6,834.92
1,000$13.34534$13,345.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$12.62392$25,247.84
4,000$11.91751$47,670.04
6,000$11.55481$69,328.86
Manufacturers Standard Package