WSL25124L000JEA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.78240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.81291
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.08770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.77540
Datasheet
4 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25124L000JEA18

DigiKey Part Number
WSL25124L000JEA18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL25124L000JEA18
Description
RES 0.004 OHM 5% 2W 2512
Customer Reference
Detailed Description
4 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25124L000JEA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL25124L000FEB18Vishay Dale0WSL25124L000FEB18-ND$11.78240Parametric Equivalent
WSL25124L000FTA18Vishay Dale0WSL25124L000FTA18-ND$17.81291Parametric Equivalent
WSL25124L000JBA18Vishay Dale0WSL25124L000JBA18-ND$29.08770Parametric Equivalent
WSL25124L000JEK18Vishay Dale0WSL25124L000JEK18-ND$15.77540Parametric Equivalent
Available To Order
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.89949$17,798.98
Manufacturers Standard Package