WSL25124L000FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.62081
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.71620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.00540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.64190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.62081
Datasheet
4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25124L000FTB

DigiKey Part Number
WSL25124L000FTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL25124L000FTB
Description
RES 0.004 OHM 1% 1W 2512
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25124L000FTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.16113$18,161.13
Manufacturers Standard Package