
WSL25124L000FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.004TR-ND - Tape & Reel (TR) WSLH-.004CT-ND - Cut Tape (CT) WSLH-.004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25124L000FEA18 |
Description | RES 0.004 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25124L000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $13.91900 | $139.19 |
| 25 | $12.02640 | $300.66 |
| 50 | $10.84080 | $542.04 |
| 100 | $9.83290 | $983.29 |
| 250 | $8.72796 | $2,181.99 |
| 500 | $8.03652 | $4,018.26 |
| 1,000 | $7.44925 | $7,449.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.36156 | $16,723.12 |
| 4,000 | $7.86387 | $31,455.48 |
| 6,000 | $7.60837 | $45,650.22 |
| 10,000 | $7.31937 | $73,193.70 |

