Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL25123L000JTB | |
|---|---|
DigiKey Part Number | WSL25123L000JTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL25123L000JTB |
Description | RES 0.003 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25123L000JTB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL25123L000FEK | Vishay Dale | 0 | WSL25123L000FEK-ND | $10.64190 | Parametric Equivalent |
| WSL25123L000FTB | Vishay Dale | 0 | WSL25123L000FTB-ND | $18.16113 | Parametric Equivalent |
| WSL25123L000JBA | Vishay Dale | 0 | WSL25123L000JBA-ND | $23.00540 | Parametric Equivalent |
| WSL25123L000JEA | Vishay Dale | 0 | WSL25123L000JEA-ND | $6.81041 | Parametric Equivalent |
| WSL25123L000JEB | Vishay Dale | 0 | WSL25123L000JEB-ND | $9.08056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.16113 | $18,161.13 |


