
WSL25123L000FBA | |
|---|---|
DigiKey Part Number | WSL25123L000FBA-ND |
Manufacturer | |
Manufacturer Product Number | WSL25123L000FBA |
Description | RES 0.003 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25123L000FBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $12.82600 | $128.26 |
| 25 | $11.06960 | $276.74 |
| 50 | $9.96780 | $498.39 |
| 100 | $9.03130 | $903.13 |
| 300 | $7.82603 | $2,347.81 |
| 500 | $7.36302 | $3,681.51 |
| 1,000 | $6.81751 | $6,817.51 |
| 5,000 | $5.84703 | $29,235.15 |

