
WSL25122L000FEB | |
---|---|
DigiKey Part Number | 541-WSL25122L000FEBTR-ND - Tape & Reel (TR) 541-WSL25122L000FEBCT-ND - Cut Tape (CT) 541-WSL25122L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25122L000FEB |
Description | RES 0.002 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25122L000FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $13.72900 | $137.29 |
25 | $11.86000 | $296.50 |
50 | $10.68900 | $534.45 |
100 | $9.69390 | $969.39 |
250 | $8.60316 | $2,150.79 |
500 | $7.92050 | $3,960.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.72269 | $7,722.69 |
2,000 | $7.20667 | $14,413.34 |
3,000 | $6.94166 | $20,824.98 |
5,000 | $6.64194 | $33,209.70 |
7,000 | $6.46337 | $45,243.59 |
10,000 | $6.28890 | $62,889.00 |
12,000 | $6.20524 | $74,462.88 |