WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25122L000FEB

DigiKey Part Number
541-WSL25122L000FEBTR-ND - Tape & Reel (TR)
541-WSL25122L000FEBCT-ND - Cut Tape (CT)
541-WSL25122L000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25122L000FEB
Description
RES 0.002 OHM 1% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25122L000FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.61000$20.61
10$13.72900$137.29
25$11.86000$296.50
50$10.68900$534.45
100$9.69390$969.39
250$8.60316$2,150.79
500$7.92050$3,960.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.72269$7,722.69
2,000$7.20667$14,413.34
3,000$6.94166$20,824.98
5,000$6.64194$33,209.70
7,000$6.46337$45,243.59
10,000$6.28890$62,889.00
12,000$6.20524$74,462.88
Manufacturers Standard Package