
WSL2010R3000FEA | |
---|---|
DigiKey Part Number | WSLE-.30TR-ND - Tape & Reel (TR) WSLE-.30CT-ND - Cut Tape (CT) WSLE-.30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R3000FEA |
Description | RES 0.3 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R3000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $6.23200 | $62.32 |
25 | $5.33720 | $133.43 |
50 | $4.77560 | $238.78 |
100 | $4.29760 | $429.76 |
250 | $3.77312 | $943.28 |
500 | $3.44484 | $1,722.42 |
1,000 | $3.16583 | $3,165.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.95489 | $11,819.56 |
8,000 | $2.77120 | $22,169.60 |
12,000 | $2.67688 | $32,122.56 |
20,000 | $2.57019 | $51,403.80 |
28,000 | $2.50664 | $70,185.92 |