
WSL2010R2700FEA18 | |
---|---|
DigiKey Part Number | 541-WSL2010R2700FEA18TR-ND - Tape & Reel (TR) 541-WSL2010R2700FEA18CT-ND - Cut Tape (CT) 541-WSL2010R2700FEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2700FEA18 |
Description | RES 0.27 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $8.26800 | $82.68 |
25 | $7.09760 | $177.44 |
50 | $6.36680 | $318.34 |
100 | $5.74440 | $574.44 |
250 | $5.06256 | $1,265.64 |
500 | $4.63576 | $2,317.88 |
1,000 | $4.27317 | $4,273.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.77762 | $15,110.48 |
8,000 | $3.55099 | $28,407.92 |
12,000 | $3.43461 | $41,215.32 |
20,000 | $3.30299 | $66,059.80 |