
WSL2010R2000FTA | |
|---|---|
DigiKey Part Number | 541-WSL2010R2000FTATR-ND - Tape & Reel (TR) 541-WSL2010R2000FTACT-ND - Cut Tape (CT) 541-WSL2010R2000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2000FTA |
Description | RES 0.2 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $12.53000 | $125.30 |
| 25 | $10.81280 | $270.32 |
| 50 | $9.73600 | $486.80 |
| 100 | $8.82080 | $882.08 |
| 250 | $7.81832 | $1,954.58 |
| 500 | $7.19086 | $3,595.43 |
| 1,000 | $6.65785 | $6,657.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.02373 | $24,094.92 |
| 8,000 | $5.68656 | $45,492.48 |
| 12,000 | $5.51341 | $66,160.92 |

