
WSL0603R0100FEB | |
|---|---|
DigiKey Part Number | 541-WSL0603R0100FEBTR-ND - Tape & Reel (TR) 541-WSL0603R0100FEBCT-ND - Cut Tape (CT) 541-WSL0603R0100FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0100FEB |
Description | RES 0.01 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.90400 | $89.04 |
| 25 | $7.64920 | $191.23 |
| 50 | $6.86660 | $343.33 |
| 100 | $6.20070 | $620.07 |
| 250 | $5.46992 | $1,367.48 |
| 500 | $5.01282 | $2,506.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.16963 | $3,169.63 |
| 2,000 | $2.93175 | $5,863.50 |
| 3,000 | $2.80953 | $8,428.59 |
| 5,000 | $2.67130 | $13,356.50 |
| 7,000 | $2.58892 | $18,122.44 |
| 10,000 | $2.50845 | $25,084.50 |

