150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R1500FEB18

DigiKey Part Number
541-WSL2010R1500FEB18TR-ND - Tape & Reel (TR)
541-WSL2010R1500FEB18CT-ND - Cut Tape (CT)
541-WSL2010R1500FEB18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R1500FEB18
Description
RES 0.15 OHM 1% 1W 2010
Customer Reference
Detailed Description
150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R1500FEB18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.70000$15.70
10$10.37600$103.76
25$8.93520$223.38
50$8.03080$401.54
100$7.26210$726.21
250$6.42032$1,605.08
500$5.89318$2,946.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.55436$5,554.36
2,000$5.16639$10,332.78
3,000$4.96716$14,901.48
5,000$4.74177$23,708.85
7,000$4.60746$32,252.22
10,000$4.47628$44,762.80
Manufacturers Standard Package