WSL2010R0750FTA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.72860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.82250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.82250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.65906
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.65906
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.93809
Datasheet
75 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0750FTA18

DigiKey Part Number
WSL2010R0750FTA18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0750FTA18
Description
RES 0.075 OHM 1% 1W 2010
Customer Reference
Detailed Description
75 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.69643$26,785.72
Manufacturers Standard Package