
WSL1206R1900FEB | |
|---|---|
DigiKey Part Number | 541-WSL1206R1900FEBTR-ND - Tape & Reel (TR) 541-WSL1206R1900FEBCT-ND - Cut Tape (CT) 541-WSL1206R1900FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R1900FEB |
Description | RES 0.19 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 190 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.63800 | $76.38 |
| 25 | $6.55400 | $163.85 |
| 50 | $5.87340 | $293.67 |
| 100 | $5.29630 | $529.63 |
| 250 | $4.66224 | $1,165.56 |
| 500 | $4.26580 | $2,132.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.87843 | $2,878.43 |
| 2,000 | $2.65978 | $5,319.56 |
| 3,000 | $2.54749 | $7,642.47 |
| 5,000 | $2.42043 | $12,102.15 |
| 7,000 | $2.34474 | $16,413.18 |
| 10,000 | $2.27076 | $22,707.60 |

