WSL2010R0750FEA18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.51889
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.65367
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.88101
Datasheet
WSL2010R1250FEA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0750FEA18

DigiKey Part Number
541-WSL2010R0750FEA18TR-ND - Tape & Reel (TR)
541-WSL2010R0750FEA18CT-ND - Cut Tape (CT)
541-WSL2010R0750FEA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0750FEA18
Description
RES 0.075 OHM 1% 1W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.50000$12.50
10$8.22600$82.26
25$7.06120$176.53
50$6.33420$316.71
100$5.71500$571.50
250$5.03668$1,259.17
500$4.61206$2,306.03
1,000$4.25131$4,251.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.75829$15,033.16
8,000$3.53283$28,262.64
12,000$3.41705$41,004.60
20,000$3.28609$65,721.80
Manufacturers Standard Package