
WSL2010R0750FEA18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R0750FEA18TR-ND - Tape & Reel (TR) 541-WSL2010R0750FEA18CT-ND - Cut Tape (CT) 541-WSL2010R0750FEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0750FEA18 |
Description | RES 0.075 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.27900 | $82.79 |
| 25 | $7.10680 | $177.67 |
| 50 | $6.37500 | $318.75 |
| 100 | $5.75180 | $575.18 |
| 250 | $5.06904 | $1,267.26 |
| 500 | $4.64170 | $2,320.85 |
| 1,000 | $4.27863 | $4,278.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.46691 | $17,867.64 |
| 8,000 | $4.20537 | $33,642.96 |
| 12,000 | $4.07112 | $48,853.44 |
| 20,000 | $3.91923 | $78,384.60 |

