
WSL2010R0500FEB18 | |
---|---|
DigiKey Part Number | 541-WSL2010R0500FEB18TR-ND - Tape & Reel (TR) 541-WSL2010R0500FEB18CT-ND - Cut Tape (CT) 541-WSL2010R0500FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0500FEB18 |
Description | RES 0.05 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0500FEB18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $12.03700 | $120.37 |
25 | $10.38200 | $259.55 |
50 | $9.34580 | $467.29 |
100 | $8.46390 | $846.39 |
250 | $7.49796 | $1,874.49 |
500 | $6.89362 | $3,446.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.50763 | $6,507.63 |
2,000 | $6.06264 | $12,125.28 |
3,000 | $5.83405 | $17,502.15 |
5,000 | $5.57553 | $27,877.65 |
7,000 | $5.42152 | $37,950.64 |
10,000 | $5.27105 | $52,710.50 |
12,000 | $5.19890 | $62,386.80 |