
WSL2010R0500FEB | |
---|---|
DigiKey Part Number | 541-WSL2010R0500FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0500FEBCT-ND - Cut Tape (CT) 541-WSL2010R0500FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0500FEB |
Description | RES 0.05 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0500FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.62800 | $76.28 |
25 | $6.54600 | $163.65 |
50 | $5.86600 | $293.30 |
100 | $5.28950 | $528.95 |
250 | $4.65628 | $1,164.07 |
500 | $4.26036 | $2,130.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.13081 | $5,130.81 |
2,000 | $4.76870 | $9,537.40 |
3,000 | $4.58275 | $13,748.25 |
5,000 | $4.37241 | $21,862.05 |
7,000 | $4.24706 | $29,729.42 |
10,000 | $4.12462 | $41,246.20 |
12,000 | $4.06592 | $48,791.04 |