
WSL2512R0750FEB | |
---|---|
DigiKey Part Number | 541-WSL2512R0750FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0750FEBCT-ND - Cut Tape (CT) 541-WSL2512R0750FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0750FEB |
Description | RES 0.075 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0750FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.54600 | $75.46 |
25 | $6.47040 | $161.76 |
50 | $5.80020 | $290.01 |
100 | $5.22790 | $522.79 |
250 | $4.60212 | $1,150.53 |
500 | $4.21010 | $2,105.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.95458 | $3,954.58 |
2,000 | $3.66597 | $7,331.94 |
3,000 | $3.51773 | $10,553.19 |
5,000 | $3.35002 | $16,750.10 |
7,000 | $3.25009 | $22,750.63 |
10,000 | $3.15247 | $31,524.70 |
12,000 | $3.10566 | $37,267.92 |
24,000 | $2.94499 | $70,679.76 |
25,000 | $2.93632 | $73,408.00 |