
WSL2010R0400FEA | |
|---|---|
DigiKey Part Number | WSLE-.04TR-ND - Tape & Reel (TR) WSLE-.04CT-ND - Cut Tape (CT) WSLE-.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0400FEA |
Description | RES 0.04 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0400FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.45600 | $44.56 |
| 25 | $3.80160 | $95.04 |
| 50 | $3.39220 | $169.61 |
| 100 | $3.04200 | $304.20 |
| 250 | $2.65916 | $664.79 |
| 500 | $2.41910 | $1,209.55 |
| 1,000 | $2.21520 | $2,215.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.89473 | $7,578.92 |
| 8,000 | $1.79927 | $14,394.16 |

