
WSL2010R0330FEA | |
---|---|
DigiKey Part Number | WSLE-.033TR-ND - Tape & Reel (TR) WSLE-.033CT-ND - Cut Tape (CT) WSLE-.033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0330FEA |
Description | RES 0.033 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0330FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.55900 | $55.59 |
25 | $4.75240 | $118.81 |
50 | $4.24840 | $212.42 |
100 | $3.81890 | $381.89 |
250 | $3.34748 | $836.87 |
500 | $3.05268 | $1,526.34 |
1,000 | $2.80200 | $2,802.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.90370 | $11,614.80 |
8,000 | $2.72274 | $21,781.92 |
12,000 | $2.62981 | $31,557.72 |
20,000 | $2.52471 | $50,494.20 |
28,000 | $2.46210 | $68,938.80 |