
WSL2010R1200FEB | |
---|---|
DigiKey Part Number | 541-WSL2010R1200FEBTR-ND - Tape & Reel (TR) 541-WSL2010R1200FEBCT-ND - Cut Tape (CT) 541-WSL2010R1200FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R1200FEB |
Description | RES 0.12 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R1200FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $7.96500 | $79.65 |
25 | $6.84160 | $171.04 |
50 | $6.13360 | $306.68 |
100 | $5.53260 | $553.26 |
250 | $4.87340 | $1,218.35 |
500 | $4.46088 | $2,230.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.19262 | $4,192.62 |
2,000 | $3.88890 | $7,777.80 |
3,000 | $3.73288 | $11,198.64 |
5,000 | $3.55640 | $17,782.00 |
7,000 | $3.45127 | $24,158.89 |
10,000 | $3.34857 | $33,485.70 |
12,000 | $3.29930 | $39,591.60 |
24,000 | $3.13024 | $75,125.76 |
25,000 | $3.12111 | $78,027.75 |