
WSL2010R0200FEB | |
---|---|
DigiKey Part Number | 541-WSL2010R0200FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0200FEBCT-ND - Cut Tape (CT) 541-WSL2010R0200FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0200FEB |
Description | RES 0.02 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0200FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $8.56400 | $85.64 |
25 | $7.35720 | $183.93 |
50 | $6.60160 | $330.08 |
100 | $5.95870 | $595.87 |
250 | $5.25404 | $1,313.51 |
500 | $4.81312 | $2,406.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.52713 | $4,527.13 |
2,000 | $4.20243 | $8,404.86 |
3,000 | $4.03565 | $12,106.95 |
5,000 | $3.84697 | $19,234.85 |
7,000 | $3.73455 | $26,141.85 |
10,000 | $3.62475 | $36,247.50 |
12,000 | $3.57208 | $42,864.96 |
24,000 | $3.39132 | $81,391.68 |