
WSL2010R0180FEA | |
---|---|
DigiKey Part Number | 541-10078-2-ND - Tape & Reel (TR) 541-10078-1-ND - Cut Tape (CT) 541-10078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0180FEA |
Description | RES 0.018 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $7.46400 | $74.64 |
25 | $6.40440 | $160.11 |
50 | $5.73940 | $286.97 |
100 | $5.17380 | $517.38 |
250 | $4.55316 | $1,138.29 |
500 | $4.16478 | $2,082.39 |
1,000 | $3.83495 | $3,834.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.87611 | $11,504.44 |