
WSL20108L000FEA18 | |
---|---|
DigiKey Part Number | WSLF-.008TR-ND - Tape & Reel (TR) WSLF-.008CT-ND - Cut Tape (CT) WSLF-.008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20108L000FEA18 |
Description | RES 0.008 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20108L000FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.95000 | $17.95 |
10 | $11.92800 | $119.28 |
25 | $10.28360 | $257.09 |
50 | $9.25600 | $462.80 |
100 | $8.38100 | $838.10 |
250 | $7.42360 | $1,855.90 |
500 | $6.82416 | $3,412.08 |
1,000 | $6.31493 | $6,314.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.01648 | $20,065.92 |