Upgrade

WSL20108L000FEA | |
|---|---|
DigiKey Part Number | WSLE-.008TR-ND - Tape & Reel (TR) WSLE-.008CT-ND - Cut Tape (CT) WSLE-.008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20108L000FEA |
Description | RES 0.008 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20108L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.76700 | $97.67 |
| 25 | $8.40240 | $210.06 |
| 50 | $7.54900 | $377.45 |
| 100 | $6.82220 | $682.22 |
| 250 | $6.02604 | $1,506.51 |
| 500 | $5.52764 | $2,763.82 |
| 1,000 | $5.10440 | $5,104.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.52820 | $18,112.80 |
| 8,000 | $4.26363 | $34,109.04 |
| 12,000 | $4.12777 | $49,533.24 |
| 20,000 | $3.97414 | $79,482.80 |


