
WSL20107L000FEA18 | |
---|---|
DigiKey Part Number | WSLF-.007TR-ND - Tape & Reel (TR) WSLF-.007CT-ND - Cut Tape (CT) WSLF-.007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20107L000FEA18 |
Description | RES 0.007 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20107L000FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.19000 | $18.19 |
10 | $12.06800 | $120.68 |
25 | $10.40840 | $260.21 |
50 | $9.36800 | $468.40 |
100 | $8.48470 | $848.47 |
250 | $7.51616 | $1,879.04 |
500 | $6.91028 | $3,455.14 |
1,000 | $6.39536 | $6,395.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.69834 | $22,793.36 |
8,000 | $5.37664 | $43,013.12 |
12,000 | $5.21143 | $62,537.16 |