
RCWE1210R150FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1210R150FKEATR-ND - Tape & Reel (TR) 541-RCWE1210R150FKEACT-ND - Cut Tape (CT) 541-RCWE1210R150FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R150FKEA |
Description | RES 0.15 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R150FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.60600 | $26.06 |
| 25 | $2.21320 | $55.33 |
| 50 | $1.96660 | $98.33 |
| 100 | $1.75530 | $175.53 |
| 250 | $1.52328 | $380.82 |
| 500 | $1.37826 | $689.13 |
| 1,000 | $1.25485 | $1,254.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.05597 | $5,279.85 |
| 10,000 | $0.98274 | $9,827.40 |
| 15,000 | $0.94514 | $14,177.10 |
| 25,000 | $0.90260 | $22,565.00 |
| 35,000 | $0.87725 | $30,703.75 |
| 50,000 | $0.85249 | $42,624.50 |

