
WSL1206R0680FEA | |
|---|---|
DigiKey Part Number | 541-WSL1206R0680FEATR-ND - Tape & Reel (TR) 541-WSL1206R0680FEACT-ND - Cut Tape (CT) 541-WSL1206R0680FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0680FEA |
Description | RES 0.068 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.62700 | $66.27 |
| 25 | $5.67600 | $141.90 |
| 50 | $5.08260 | $254.13 |
| 100 | $4.57610 | $457.61 |
| 250 | $4.02064 | $1,005.16 |
| 500 | $3.67304 | $1,836.52 |
| 1,000 | $3.37780 | $3,377.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.91857 | $11,674.28 |
| 8,000 | $2.73676 | $21,894.08 |
| 12,000 | $2.64343 | $31,721.16 |
| 20,000 | $2.53785 | $50,757.00 |
| 28,000 | $2.47495 | $69,298.60 |

