WSL 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0150FEA

DigiKey Part Number
WSLC-.015TR-ND - Tape & Reel (TR)
WSLC-.015CT-ND - Cut Tape (CT)
WSLC-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL1206R0150FEA
Description
RES 0.015 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL1206R0150FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,761
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.66000$7.66
10$4.98900$49.89
25$4.26080$106.52
50$3.80320$190.16
100$3.41460$341.46
250$2.98920$747.30
500$2.72248$1,361.24
1,000$2.49594$2,495.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.18278$8,731.12
8,000$2.04110$16,328.80
12,000$1.96836$23,620.32
20,000$1.88607$37,721.40
28,000$1.83705$51,437.40
40,000$1.78916$71,566.40
Manufacturers Standard Package