
WSL12065L000FEA | |
|---|---|
DigiKey Part Number | WSLC-.005TR-ND - Tape & Reel (TR) WSLC-.005CT-ND - Cut Tape (CT) WSLC-.005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12065L000FEA |
Description | RES 0.005 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL12065L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.87000 | $58.70 |
| 25 | $5.02160 | $125.54 |
| 50 | $4.48900 | $224.45 |
| 100 | $4.03680 | $403.68 |
| 250 | $3.54116 | $885.29 |
| 500 | $3.23088 | $1,615.44 |
| 1,000 | $2.96722 | $2,967.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.60404 | $10,416.16 |
| 8,000 | $2.43920 | $19,513.60 |
| 12,000 | $2.35456 | $28,254.72 |
| 20,000 | $2.25880 | $45,176.00 |
| 28,000 | $2.20176 | $61,649.28 |

