WSL10204L000JEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.01776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.75760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.01776
Datasheet
4 mOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL10204L000JEK

DigiKey Part Number
WSL10204L000JEK-ND
Manufacturer
Manufacturer Product Number
WSL10204L000JEK
Description
RES 0.004 OHM 5% 2W 2010
Customer Reference
Detailed Description
4 mOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL10204L000JEK Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.100" L x 0.200" W (2.54mm x 5.08mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL10204L000FEBVishay Dale0WSL10204L000FEB-ND$4.01776Parametric Equivalent
WSL10204L000JEAVishay Dale0WSL10204L000JEA-ND$2.75760Parametric Equivalent
WSL10204L000JEBVishay Dale0WSL10204L000JEB-ND$4.01776Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$5.87920$587.92
Manufacturers Standard Package