Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL0805R0300FEB18 | |
|---|---|
DigiKey Part Number | WSL0805R0300FEB18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL0805R0300FEB18 |
Description | RES 0.03 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0300FEB18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0805R0300FEA18 | Vishay Dale | 5,624 | WSLB-.03CT-ND | $11.84000 | Direct |
| WSL0805R0300FBA18 | Vishay Dale | 0 | WSL0805R0300FBA18-ND | $16.72660 | Parametric Equivalent |
| WSL0805R0300FEK18 | Vishay Dale | 0 | WSL0805R0300FEK18-ND | $9.11930 | Parametric Equivalent |
| WSL0805R0300FTG18 | Vishay Dale | 0 | WSL0805R0300FTG18-ND | $9.08055 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.49614 | $6,496.14 |


