WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0150FEA18

DigiKey Part Number
WSLB-.015TR-ND - Tape & Reel (TR)
WSLB-.015CT-ND - Cut Tape (CT)
WSLB-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0150FEA18
Description
RES 0.015 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0150FEA18 Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
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
In-Stock: 3,903
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.99000$11.99
10$7.88300$78.83
25$6.76600$169.15
50$6.06620$303.31
100$5.47180$547.18
250$4.81920$1,204.80
500$4.41062$2,205.31
1,000$4.06362$4,063.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.51508$17,575.40
10,000$3.30926$33,092.60
15,000$3.20360$48,054.00
25,000$3.08408$77,102.00
Manufacturers Standard Package